TL-6100-D-F160-R-P vs KSJ0M211 feature comparison

TL-6100-D-F160-R-P E-Switch Inc

Buy Now Datasheet

KSJ0M211 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.5 mm 1.6 mm
Body Breadth 7.4 mm 7.4 mm
Body Height 2.5 mm 4.7 mm
Body Length or Diameter 7.4 mm 7.4 mm
Center Contact Plating GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@50VDC .05A@50VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 12 V 50 V
Dielectric Withstand Volts 250VAC V 300VRMS V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD
Insulation Resistance 100000000 Ω 100000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2 N
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 5
Packing Method TUBE BOX
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.165 inch 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Center Contact Material SILVER
Contact Bounce Time-Max 1 ms
Contact (DC) Max Power Rating R Load 1VA@50VDC
End Contact Material SILVER
Sealing FLUX FREE SEALED
Solderability WAVE

Compare TL-6100-D-F160-R-P with alternatives

Compare KSJ0M211 with alternatives