KSH210 vs BF721TA feature comparison

KSH210 Samsung Semiconductor

Buy Now Datasheet

BF721TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ZETEX PLC
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 5 A 0.05 A
Collector-Base Capacitance-Max 120 pF 3 pF
Collector-Emitter Voltage-Max 25 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 50
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 2 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 12.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 65 MHz 100 MHz
VCEsat-Max 1.8 V 0.6 V
Base Number Matches 3 2
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare KSH210 with alternatives

Compare BF721TA with alternatives