Part Details for BF721TA by Zetex / Diodes Inc
Overview of BF721TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF721TA
BF721TA CAD Models
BF721TA Part Data Attributes
|
BF721TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BF721TA
Zetex / Diodes Inc
Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF721TA
This table gives cross-reference parts and alternative options found for BF721TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF721TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF721TA | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BF721TA vs BF721TA |
BF721 | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BF721TA vs BF721 |
BF721TC | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BF721TA vs BF721TC |