KSH210 vs BCP53TRL feature comparison

KSH210 onsemi

Buy Now Datasheet

BCP53TRL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR PHILIPS COMPONENTS
Package Description DPAK-3/2 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 1 A
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 40
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 2 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 65 MHz 50 MHz
Base Number Matches 3 2
Case Connection COLLECTOR
Qualification Status Not Qualified
VCEsat-Max 0.5 V

Compare BCP53TRL with alternatives