BF721TA
vs
BF721
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
PHILIPS SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
60 MHz
Base Number Matches
2
12
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
140 °C
Power Dissipation-Max (Abs)
1.5 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BF721TA with alternatives