KSC423V2RTLFS vs 1BT003-26200-003 feature comparison

KSC423V2RTLFS C&K

Buy Now Datasheet

1BT003-26200-003 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
parentfamilyid 224646102
Ihs Manufacturer C & K COMPONENTS INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Category CO2 Kg 4.9
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Actuator Length 0.094 inch 0.059 inch
Actuator Travel 0.5 mm 0.254 mm
Actuator Type SOFT TYPE PUSHBUTTON
Body Breadth 6.7 mm 6 mm
Body Height 2.6 mm 3.5 mm
Body Length or Diameter 6.2 mm 6 mm
Center Contact Material GOLD STAINLESS STEEL
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 5 ms
Contact Current(DC)-Max 0.01 A 0.05 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V
Dielectric Withstand Volts 250VRMS V 250VAC V
Electrical Life 300000 Cycle(s) 1000000 Cycle(s)
End Contact Material GOLD STAINLESS STEEL
End Contact Plating SILVER GOLD
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.6 N 2.06 N
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TR, 13 INCH
Sealing IP67
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.079 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Center Contact Plating GOLD
Contact (DC) Max Rating R Load 0.05A@12VDC
Housing Material THERMOPLASTIC

Compare KSC423V2RTLFS with alternatives

Compare 1BT003-26200-003 with alternatives