1BT003-26200-003 vs PTS645SJK732LFS feature comparison

1BT003-26200-003 Foxconn

Buy Now Datasheet

PTS645SJK732LFS C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Actuator Angle
Actuator Length 0.059 inch
Actuator Travel 0.254 mm
Actuator Type PUSHBUTTON
Body Breadth 6 mm
Body Height 3.5 mm
Body Length or Diameter 6 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating GOLD
Circuit Configuration 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Electrical Life 1000000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating GOLD
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.06 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer C & K COMPONENTS
JESD-609 Code e4
Terminal Finish SILVER

Compare 1BT003-26200-003 with alternatives

Compare PTS645SJK732LFS with alternatives