1BT003-26200-003 vs TL1105SPF160Q(1R/WHT) feature comparison

1BT003-26200-003 Foxconn

Buy Now Datasheet

TL1105SPF160Q(1R/WHT) E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.059 inch 0.394 inch
Actuator Travel 0.254 mm 0.25 mm
Actuator Type PUSHBUTTON
Body Breadth 6 mm 6 mm
Body Height 3.5 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating GOLD SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating GOLD SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Voltage(DC)-Max 12 V
PCB Hole Count 4
Terminal Length 0.138 inch
Terminal Material BRASS

Compare 1BT003-26200-003 with alternatives

Compare TL1105SPF160Q(1R/WHT) with alternatives