There are no models available for this part yet.
Overview of KSC423V2RTLFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSC423V2RTLFS by C&K
Part Data Attributes for KSC423V2RTLFS by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Length
|
0.094 inch
|
Actuator Travel
|
0.5 mm
|
Actuator Type
|
SOFT TYPE
|
Body Breadth
|
6.7 mm
|
Body Height
|
2.6 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Power Rating R Load
|
0.2VA@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Material
|
GOLD
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Force-Max
|
3.6 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Sealing
|
IP67
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Length
|
0.079 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for KSC423V2RTLFS
This table gives cross-reference parts and alternative options found for KSC423V2RTLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC423V2RTLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TJM952LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KSC423V2RTLFS vs PTS645TJM952LFS |
1BT003-2620L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KSC423V2RTLFS vs 1BT003-2620L-003 |
TC019-N11ASWTUGXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | KSC423V2RTLFS vs TC019-N11ASWTUGXX |
PTS645TJK502LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KSC423V2RTLFS vs PTS645TJK502LFS |
TC019-N11ASWTUYXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | KSC423V2RTLFS vs TC019-N11ASWTUYXX |
1BT003-2520L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KSC423V2RTLFS vs 1BT003-2520L-003 |
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | KSC423V2RTLFS vs 1BT003-26200-003 |
PTS645TJL502LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KSC423V2RTLFS vs PTS645TJL502LFS |
KSC443V2RTLFG | KEYPAD SWITCH | C&K | KSC423V2RTLFS vs KSC443V2RTLFG |
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSC423V2RTLFS vs DTSHW-677T-V-B |