KSC323G70SHLFG vs JXC0000-0101F feature comparison

KSC323G70SHLFG ITT Interconnect Solutions

Buy Now Datasheet

JXC0000-0101F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ITT CANNON SMK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Actuator Material THERMOPLASTIC
Actuator Type KEYPAD KEYPAD
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 6.1976 mm 8.001 mm
Body Height 2.5908 mm 2.6416 mm
Body Length or Diameter 6.1976 mm 9.0932 mm
Center Contact Material GOLD
Center Contact Plating GOLD
Circuit Configuration 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.05 A 0.01 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact (DC) Max Rating R Load 0.01A@32VDC 0.01A@12VDC
Contact Function (N.O.) (N.C.)
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material GOLD
End Contact Plating GOLD
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 5
Operating Force-Max 1.7 N
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Voltage(DC)-Max 12 V
Electrical Life 500000 Cycle(s)

Compare KSC323G70SHLFG with alternatives

Compare JXC0000-0101F with alternatives