JXC0000-0101F vs TL3304NF160QG feature comparison

JXC0000-0101F SMK Corporation

Buy Now Datasheet

TL3304NF160QG E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMK CORP E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT
Body Breadth 8.001 mm
Body Height 2.6416 mm
Body Length or Diameter 9.0932 mm
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Rating R Load 0.01A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 500000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 5
Surface Mount NO
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer E-Switch
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare JXC0000-0101F with alternatives

Compare TL3304NF160QG with alternatives