JXC0000-0101F vs JXS0000-1301F feature comparison

JXC0000-0101F SMK Corporation

Buy Now Datasheet

JXS0000-1301F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMK CORP SMK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type KEYPAD KEYPAD
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 8.001 mm 6.5024 mm
Body Height 2.6416 mm 2.4892 mm
Body Length or Diameter 9.0932 mm 6.5024 mm
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Rating R Load 0.01A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 500000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 5 5
Surface Mount NO NO
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare JXC0000-0101F with alternatives

Compare JXS0000-1301F with alternatives