KS8995X vs IP175DLFI feature comparison

KS8995X Microchip Technology Inc

Buy Now Datasheet

IP175DLFI IC Plus Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICREL INC IC PLUS CORP
Part Package Code QFP
Package Description FQFP,
Pin Count 128
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP128,.68X.91,20 QFP128,.68X.91,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 3.42 mm
Supply Current-Max 375 mA
Supply Voltage-Nom 1.8 V 1.9 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET SWITCH SUPPORT CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 1
Number of Transceivers 1

Compare KS8995X with alternatives

Compare IP175DLFI with alternatives