KM23V16000CG-15 vs MSM531632C-GS-K feature comparison

KM23V16000CG-15 Samsung Semiconductor

Buy Now Datasheet

MSM531632C-GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC OKI ELECTRIC INDUSTRY CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 150 ns 150 ns
Additional Feature CONFIGURABLE AS 1M X 16
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 16777216 bit 16777216 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.3 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Alternate Memory Width 16
Length 28.15 mm
Output Characteristics 3-STATE
Seated Height-Max 3 mm
Terminal Pitch 1.27 mm
Width 13 mm

Compare KM23V16000CG-15 with alternatives

Compare MSM531632C-GS-K with alternatives