KM23V128005TY-12 vs KM23V128000TY-12 feature comparison

KM23V128005TY-12 Samsung Semiconductor

Buy Now Datasheet

KM23V128000TY-12 Samsung Semiconductor

Buy Now Datasheet
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
TSOP1 TSOP1
TSOP1, TSOP1,
48 48
unknown unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
120 ns 120 ns
8 8
R-PDSO-G48 R-PDSO-G48
16.4 mm 16.4 mm
134217728 bit 134217728 bit
MASK ROM MASK ROM
16 16
1 1
48 48
8388608 words 8388608 words
8000000 8000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
Not Qualified Not Qualified
1.2 mm 1.2 mm
0.08 mA 0.04 mA
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
12 mm 12 mm
1 1

Compare KM23V128005TY-12 with alternatives

Compare KM23V128000TY-12 with alternatives