Part Details for KM23V128000TY-12 by Samsung Semiconductor
Overview of KM23V128000TY-12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for KM23V128000TY-12
KM23V128000TY-12 CAD Models
KM23V128000TY-12 Part Data Attributes
|
KM23V128000TY-12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM23V128000TY-12
Samsung Semiconductor
MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 16.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for KM23V128000TY-12
This table gives cross-reference parts and alternative options found for KM23V128000TY-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23V128000TY-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C128040BLGY-XXX-MKH | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | KM23V128000TY-12 vs UPD23C128040BLGY-XXX-MKH |
UPD23C128040ALGY-XXX-MKH | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | KM23V128000TY-12 vs UPD23C128040ALGY-XXX-MKH |
K3P9U1000A-YC12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | KM23V128000TY-12 vs K3P9U1000A-YC12 |
UPD23C128000BLGY-XXX-MKH-A | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | KM23V128000TY-12 vs UPD23C128000BLGY-XXX-MKH-A |
UPD23C128080BLGY-XXX-MKH-A | 8MX16 MASK PROM, 120ns, P, 12 X 18 MM, LEAD FREE, PLASTIC, REVERSE, TSOP1-48 | Renesas Electronics Corporation | KM23V128000TY-12 vs UPD23C128080BLGY-XXX-MKH-A |
K3P9U1000M-YC12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | KM23V128000TY-12 vs K3P9U1000M-YC12 |
MR27T12800L-XXXTN | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | KM23V128000TY-12 vs MR27T12800L-XXXTN |
MR27T12800J-XXXTNE | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | KM23V128000TY-12 vs MR27T12800J-XXXTNE |
K3N9V1000A-YC12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | KM23V128000TY-12 vs K3N9V1000A-YC12 |
MX23L12810TC-12 | MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | KM23V128000TY-12 vs MX23L12810TC-12 |