KBPC2510W vs GBPC2510-S feature comparison

KBPC2510W JGD Semiconductors Co Ltd

Buy Now Datasheet

GBPC2510-S Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 1000 V 1000 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 25 A 25 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare KBPC2510W with alternatives

Compare GBPC2510-S with alternatives