Part Details for GBPC2510-S by Formosa Microsemi Co Ltd
Overview of GBPC2510-S by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC2510-S
GBPC2510-S CAD Models
GBPC2510-S Part Data Attributes
|
GBPC2510-S
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC2510-S
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 25A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC2510-S
This table gives cross-reference parts and alternative options found for GBPC2510-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2510-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2510-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs GBPC2510-W |
SB2510GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs SB2510GM |
KBPC2510 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs KBPC2510 |
KBPC2510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs KBPC2510 |
BR2510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs BR2510 |
GBPC2510T | GeneSic Semiconductor Inc | Check for Price | 1000V 25A Silicon Bridge Rectifiers in GBPC-T Package | GBPC2510-S vs GBPC2510T |
BR2510(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs BR2510(W) |
KBPC2510W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs KBPC2510W |
GBPC2510W | GeneSic Semiconductor Inc | $2.7350 | 1000V 25A Silicon Bridge Rectifiers in GBPC-W Package | GBPC2510-S vs GBPC2510W |
GBPC2510-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | GBPC2510-S vs GBPC2510-T |