There are no models available for this part yet.
Overview of KBPC2510W by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for KBPC2510W by JGD Semiconductors Co Ltd
Part Data Attributes for KBPC2510W by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
1000 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for KBPC2510W
This table gives cross-reference parts and alternative options found for KBPC2510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2510W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | KBPC2510W vs SB2510W |
MP2510(W) | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | KBPC2510W vs MP2510(W) |
SB2510/W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | RFE International Inc | KBPC2510W vs SB2510/W |
GBPC2510-S | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBPC2510W vs GBPC2510-S |
KBPC2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | JGD Semiconductors Co Ltd | KBPC2510W vs KBPC2510 |
SB2510G | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | KBPC2510W vs SB2510G |
KBPC2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | KBPC2510W vs KBPC2510 |
MP2510WGP-BP-HF | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Micro Commercial Components | KBPC2510W vs MP2510WGP-BP-HF |
KBPC2510(W) | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | KBPC2510W vs KBPC2510(W) |
GBPC2510W | 1000V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | KBPC2510W vs GBPC2510W |
Related Parts for KBPC2510W
-
KBL04Rectifier Diodes
-
1N5359BZener Diodes
-
IRFP250NPBFPower Field-Effect Transistors
-
TL2845BDRSwitching Regulator or Controllers
-
US5U1TRSmall Signal Field-Effect Transistors
-
BA033CC0FP-E2Linear Regulator ICs
-
VNQ500PEPTR-EPeripheral Drivers
-
KBS-20DB-4P-0Other Analog ICs
-
LYL296-P1R2-26Visible LEDs