K3100GCSM-125.000MHZ
vs
3CN11G125.000NSGC8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Fall Time-Max
10 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
4 pF
Physical Dimension
20.828mm x 13.208mm x 5.89mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
10 ns
1 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
DILCC4,.12
Additional Feature
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
JESD-609 Code
e3
Number of Terminals
4
Operating Frequency-Max
133 MHz
Operating Frequency-Min
4 MHz
Output Low Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn) - annealed
Compare K3100GCSM-125.000MHZ with alternatives
Compare 3CN11G125.000NSGC8 with alternatives