3CN11G125.000NSGC8
vs
SG-8002CA125.000M-PCML3:ROHS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
SEIKO EPSON CORP
Package Description
DILCC4,.12
Reach Compliance Code
unknown
compliant
Additional Feature
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
1 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
133 MHz
Operating Frequency-Min
4 MHz
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
4 pF
15 pF
Output Low Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 1.4mm
Qualification Status
Not Qualified
Rise Time-Max
1 ns
3 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Matte Tin (Sn) - annealed
GOLD OVER NICKEL
Base Number Matches
1
2
Compare 3CN11G125.000NSGC8 with alternatives
Compare SG-8002CA125.000M-PCML3:ROHS with alternatives