Part Details for K3100GCSM-125.000MHZ by MtronPTI
Overview of K3100GCSM-125.000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for K3100GCSM-125.000MHZ
K3100GCSM-125.000MHZ CAD Models
K3100GCSM-125.000MHZ Part Data Attributes
|
K3100GCSM-125.000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
K3100GCSM-125.000MHZ
MtronPTI
CMOS Output Clock Oscillator, 125MHz Nom, DIP-14/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 20.828mm x 13.208mm x 5.89mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for K3100GCSM-125.000MHZ
This table gives cross-reference parts and alternative options found for K3100GCSM-125.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3100GCSM-125.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-8002CA125.000M-PCML0:ROHS | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-PCML0:ROHS |
SG-8002CA125.000M-PCML3:ROHS | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-PCML3:ROHS |
SG-8002CA125.000M-SCML3:ROHS | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-SCML3:ROHS |
3CN11G125.000NSGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | K3100GCSM-125.000MHZ vs 3CN11G125.000NSGE |
3CN11G125.000CVGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | K3100GCSM-125.000MHZ vs 3CN11G125.000CVGC |
SG-8002CA125.000M-SCML0:ROHS | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-SCML0:ROHS |
SG-8002CA125.000M-PCMB:ROHS | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-PCMB:ROHS |
3CN11G125.000NSGC8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | K3100GCSM-125.000MHZ vs 3CN11G125.000NSGC8 |
SG-8002CA125.000M-PCML3:ROHS | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-PCML3:ROHS |
SG-8002CA125.000M-PCMB:ROHS | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | K3100GCSM-125.000MHZ vs SG-8002CA125.000M-PCMB:ROHS |