K3100GCSM-125.000MHZ vs SG-8002CA125.000M-PCMB:ROHS feature comparison

K3100GCSM-125.000MHZ MtronPTI

Buy Now Datasheet

SG-8002CA125.000M-PCMB:ROHS Seiko Epson Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MTRONPTI SEIKO EPSON CORP
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 20.828mm x 13.208mm x 5.89mm 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 10 ns 3 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT, CERAMIC, SON-4
Additional Feature ENABLE/DISABLE FUNCTION; BULK
JESD-609 Code e4
Number of Terminals 4
Terminal Finish GOLD OVER NICKEL

Compare K3100GCSM-125.000MHZ with alternatives

Compare SG-8002CA125.000M-PCMB:ROHS with alternatives