MOC3021V vs MOC3021 feature comparison

MOC3021V Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3021 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP-6
Reach Compliance Code unknown unknown
kg CO2e/kg 15.58 15.58
Average Weight (mg) 2740.58 2740.58
CO2e (mg) 42698.161 42698.161
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -40C to +85C
Additional Feature INTERFACING MICROPROCESSOR, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 14
Input Trigger Current-Max 0.015 A
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO

Compare MOC3021V with alternatives