MOC3021V vs MCP3020 feature comparison

MOC3021V Fairchild Semiconductor Corporation

Buy Now Datasheet

MCP3020 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
Additional Feature INTERFACING MICROPROCESSOR, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 4
On-State Current-Max 0.1 A

Compare MOC3021V with alternatives

Compare MCP3020 with alternatives