K3020P vs MOC3020 feature comparison

K3020P Vishay Semiconductors

Buy Now Datasheet

MOC3020 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.05 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 2 16
Pbfree Code Yes
HTS Code 8541.40.80.00
Factory Lead Time 12 Weeks
Input Trigger Current-Max 0.03 A
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO

Compare K3020P with alternatives

Compare MOC3020 with alternatives