MOC3020 vs MOC3021M feature comparison

MOC3020 Intersil Corporation

Buy Now Datasheet

MOC3021M Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Input Trigger Current-Max 0.03 A
Isolation Voltage-Max 7500 V 5300 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Base Number Matches 14 4
Pbfree Code Yes
Rohs Code Yes
Package Description DIP-6
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
JESD-609 Code e3
Peak Off-state Voltage-Min 400 V
Terminal Finish MATTE TIN