K3020P vs H11J4 feature comparison

K3020P Telefunken Microelectronics Gmbh

Buy Now Datasheet

H11J4 Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH THOMSON CONSUMER ELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Input Trigger Current-Max 0.015 A
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current 1.5 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 8