K3010P vs MOC3021V feature comparison

K3010P Vishay Semiconductors

Buy Now Datasheet

MOC3021V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED, VDE APPROVED INTERFACING MICROPROCESSOR, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.06 A
Input Trigger Current-Nom 8 mA 15 mA
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3 e0
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 3 3

Compare K3010P with alternatives

Compare MOC3021V with alternatives