JXC0000-0101F
vs
KSC323G50SHLFG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SMK CORP
ITT CANNON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.40
Actuator Type
KEYPAD
KEYPAD
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
8.001 mm
6.1976 mm
Body Height
2.6416 mm
2.5908 mm
Body Length or Diameter
9.0932 mm
6.1976 mm
Contact Current(DC)-Max
0.01 A
0.05 A
Contact (DC) Max Rating R Load
0.01A@12VDC
0.01A@32VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
500000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
5
1
Surface Mount
NO
NO
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
THERMOPLASTIC
Center Contact Material
GOLD
Center Contact Plating
GOLD
Circuit Configuration
1X1
Contact Bounce Time-Max
1 ms
Contact (DC) Max Power Rating R Load
0.2VA@32VDC
Contact Function
(N.O.) (N.C.)
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Material
GOLD
End Contact Plating
GOLD
Housing Material
THERMOPLASTIC
Insulation Resistance
1000000000 Ω
Operating Force-Max
1.7 N
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Sealing
IP67
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Terminal Finish
GOLD
Compare JXC0000-0101F with alternatives
Compare KSC323G50SHLFG with alternatives