KSC323G50SHLFG
vs
TL3303AF260QG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Material
THERMOPLASTIC
Actuator Type
KEYPAD
Additional Feature
ROHS COMPLIANT
Body Breadth
6.1976 mm
6.2 mm
Body Height
2.5908 mm
2.6 mm
Body Length or Diameter
6.1976 mm
6.2 mm
Center Contact Material
GOLD
Center Contact Plating
GOLD
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
0.2VA@32VDC
Contact (DC) Max Rating R Load
0.01A@32VDC
0.05A@12VDC
Contact Function
(N.O.) (N.C.)
Contact Resistance
0.1 mΩ
0.05 mΩ
Dielectric Withstand Volts
250VAC V
250VAC V
End Contact Material
GOLD
End Contact Plating
GOLD
SILVER
Housing Material
THERMOPLASTIC
Insulation Resistance
1000000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.7 N
3.04 N
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TAPE AND REEL
TR
Sealing
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
E-Switch
Actuator Color
RED
Actuator Length
0.067 inch
Actuator Travel
0.25 mm
Contact Voltage(DC)-Max
12 V
Electrical Life
100000 Cycle(s)
Compare KSC323G50SHLFG with alternatives
Compare TL3303AF260QG with alternatives