KSC323G50SHLFG
vs
TL1100AF260Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Material
THERMOPLASTIC
POLYBUTYLENE TEREPHTHALATE
Actuator Type
KEYPAD
Additional Feature
ROHS COMPLIANT
Body Breadth
6.1976 mm
12 mm
Body Height
2.5908 mm
3.9 mm
Body Length or Diameter
6.1976 mm
12 mm
Center Contact Material
GOLD
PHOSPHOR BRONZE
Center Contact Plating
GOLD
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
0.2VA@32VDC
Contact (DC) Max Rating R Load
0.01A@32VDC
0.05A@12VDC
Contact Function
(N.O.) (N.C.)
Contact Resistance
0.1 mΩ
0.1 mΩ
Dielectric Withstand Volts
250VAC V
250VAC V
End Contact Material
GOLD
PHOSPHOR BRONZE
End Contact Plating
GOLD
SILVER
Housing Material
THERMOPLASTIC
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.7 N
3.04 N
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TAPE AND REEL
Sealing
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
E-Switch
Actuator Color
RED
Actuator Length
0.133 inch
Actuator Travel
0.3 mm
Contact Voltage(DC)-Max
12 V
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
PCB Hole Count
4
Terminal Length
0.138 inch
Terminal Material
COPPER ALLOY
Compare KSC323G50SHLFG with alternatives
Compare TL1100AF260Q with alternatives