JANTXV2N2484UB vs JANS2N2484UB feature comparison

JANTXV2N2484UB Semicoa Semiconductors

Buy Now Datasheet

JANS2N2484UB Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP DEFENSE LOGISTICS AGENCY
Part Package Code SOT
Package Description HERMETIC SEALED, CERAMIC, CERSOT-3 SURFACE MOUNT PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 225 250
JESD-30 Code R-CDSO-N3 R-XDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/376 MIL-19500/376
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare JANTXV2N2484UB with alternatives

Compare JANS2N2484UB with alternatives