JANS2N2484UB
vs
JANTX2N2484UB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VPT COMPONENTS
SEMICOA CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Base Capacitance-Max
5 pF
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
225
225
JESD-30 Code
R-XDSO-N3
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.36 W
Power Dissipation-Max (Abs)
0.36 W
0.36 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/376
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.3 V
Base Number Matches
5
6
Part Package Code
SOT
Package Description
HERMETIC SEALED, CERAMIC, CERSOT-3
Pin Count
3
Factory Lead Time
16 Weeks
Compare JANTX2N2484UB with alternatives