JANTXV2N2484UB
vs
JAN2N2484UB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
DEFENSE LOGISTICS AGENCY
Package Description
SURFACE MOUNT PACKAGE-3
SURFACE MOUNT PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JESD-30 Code
R-XDSO-N3
R-XDSO-N3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/376
MIL-19500/376
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
6
Compare JAN2N2484UB with alternatives