JANTXV2N2484UB vs 2N2484UB feature comparison

JANTXV2N2484UB Semicoa Semiconductors

Buy Now Datasheet

2N2484UB Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT
Package Description HERMETIC SEALED, CERAMIC, CERSOT-3 HERMETIC SEALED, CERAMIC, CERSOT-3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 225 225
JESD-30 Code R-CDSO-N3 R-XDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/376
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 6 5
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Collector-Base Capacitance-Max 5 pF
JESD-609 Code e0
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.36 W
Terminal Finish TIN LEAD
VCEsat-Max 0.3 V

Compare JANTXV2N2484UB with alternatives

Compare 2N2484UB with alternatives