JANTX1N6326US vs CLL5242BBK feature comparison

JANTX1N6326US Defense Logistics Agency

Buy Now

CLL5242BBK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/533F
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 9 1
Pbfree Code No
Rohs Code No
Package Description O-LELF-R2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 1 µA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 9.24 mV/°C

Compare JANTX1N6326US with alternatives

Compare CLL5242BBK with alternatives