Part Details for CLL5242BBK by Central Semiconductor Corp
Overview of CLL5242BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL5242BBK
CLL5242BBK CAD Models
CLL5242BBK Part Data Attributes
|
CLL5242BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5242BBK
Central Semiconductor Corp
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 9.24 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5242BBK
This table gives cross-reference parts and alternative options found for CLL5242BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5242BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6326US | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | CLL5242BBK vs 1N6326US |
1N6326USE3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | CLL5242BBK vs 1N6326USE3 |
CLL5242BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | CLL5242BBK vs CLL5242BTR |
JANTX1N6326US | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | CLL5242BBK vs JANTX1N6326US |
JANTXV1N6326US | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | CLL5242BBK vs JANTXV1N6326US |
MMSZ5242ET1 | onsemi | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | CLL5242BBK vs MMSZ5242ET1 |
ZMM5242B-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CLL5242BBK vs ZMM5242B-GT1 |
ZMM5242B | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode | CLL5242BBK vs ZMM5242B |
ZMM5242B | TDK Micronas GmbH | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | CLL5242BBK vs ZMM5242B |