CLL5242BBK
vs
CLL5242BTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
O-LELF-R2
O-LELF-R2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
INDUSTRY STANDARD
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Knee Impedance-Max
600 Ω
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
1 µA
1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
9.24 mV/°C
9.24 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Compare CLL5242BBK with alternatives
Compare CLL5242BTR with alternatives