CLL5242BBK vs ZMM5242B feature comparison

CLL5242BBK Central Semiconductor Corp

Buy Now Datasheet

ZMM5242B MERITEK Electronics Corporation

Buy Now Datasheet
No
No Yes
Active Active
CENTRAL SEMICONDUCTOR CORP MERITEK ELECTRONICS CORP
O-LELF-R2
not_compliant unknown
EAR99
8541.10.00.50
INDUSTRY STANDARD
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
30 Ω 30 Ω
O-LELF-R2 O-LELF-R2
e0
600 Ω 600 Ω
1 1
2 2
200 °C 175 °C
-65 °C -55 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified
12 V 12 V
1 µA 1 µA
YES YES
ZENER ZENER
Tin/Lead (Sn/Pb)
WRAP AROUND WRAP AROUND
END END
NOT SPECIFIED
9.24 mV/°C
5% 5%
20 mA 20 mA
1 28
9.1 V

Compare CLL5242BBK with alternatives