JANTX1N4127C-1
vs
CD4127E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
DO-7, 2 PIN
S-XUUC-N2
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
S-XUUC-N1
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
56 V
56 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Tol-Max
2%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
9
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JANTX1N4127C-1 with alternatives
Compare CD4127E3 with alternatives