CD4127E3 vs 1N4127C-1 feature comparison

CD4127E3 Microsemi Corporation

Buy Now Datasheet

1N4127C-1 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP COBHAM PLC
Package Description S-XUUC-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N1 O-LALF-W2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 6
Additional Feature LOW NOISE, METALLURGICALLY BONDED
JEDEC-95 Code DO-35
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare CD4127E3 with alternatives

Compare 1N4127C-1 with alternatives