CD4127E3
vs
JANTXV1N4127C-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
S-XUUC-N2
DO-7, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N1
O-XALF-W2
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
56 V
56 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
9
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
300 Ω
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Terminal Finish
TIN LEAD
Compare CD4127E3 with alternatives
Compare JANTXV1N4127C-1 with alternatives