JANTX1N4127C-1
vs
JANHCA1N4127C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
300 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
S-XXUC-N2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/435F
Reference Voltage-Nom
56 V
56 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
42.6 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UNSPECIFIED
Voltage Tol-Max
2%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
9
4
Part Package Code
DIE
Package Description
DIE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Compare JANTX1N4127C-1 with alternatives
Compare JANHCA1N4127C with alternatives