JANHCA1N5822 vs JAN1N5822 feature comparison

JANHCA1N5822 Compensated Devices Inc

Buy Now Datasheet

JAN1N5822 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description DIE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXUC-N2 O-XALF-W2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/620E MIL-19500/620E
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANHCA1N5822 with alternatives

Compare JAN1N5822 with alternatives