JAN1N5822 vs MBR340 feature comparison

JAN1N5822 Defense Logistics Agency

Buy Now

MBR340 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 DO201AD, 2 PIN
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 80 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/620E
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 14
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-201AD
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N5822 with alternatives

Compare MBR340 with alternatives