JANHCA1N5822 vs MBR340 feature comparison

JANHCA1N5822 Microchip Technology Inc

Buy Now

MBR340 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXUC-N2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Qualified Not Qualified
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 4 14
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.85 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 600 µA

Compare JANHCA1N5822 with alternatives