JAN2N3866 vs JANTX2N3866A feature comparison

JAN2N3866 Raytheon Semiconductor

Buy Now Datasheet

JANTX2N3866A Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RAYTHEON SEMICONDUCTOR SEMICOA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Reference Standard MIL MIL-19500/398
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
Part Package Code TO-39
Package Description HERMETIC SEALED, METAL CAN-3
Pin Count 3
Factory Lead Time 26 Weeks
Collector Current-Max (IC) 0.4 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 30 V
DC Current Gain-Min (hFE) 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-609 Code e0
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 800 MHz

Compare JAN2N3866 with alternatives

Compare JANTX2N3866A with alternatives