JANTX2N3866A
vs
2N3866
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DIGITRON SEMICONDUCTORS
Package Description
TO-39, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.4 A
0.4 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
5
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
35
Rohs Code
No
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
3 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
5 W
Power Dissipation-Max (Abs)
5 W
Power Gain-Min (Gp)
10 dB
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
800 MHz
VCEsat-Max
1 V
Compare JANTX2N3866A with alternatives