JAN2N3866 vs JAN2N3866A feature comparison

JAN2N3866 Semicoa Semiconductors

Buy Now Datasheet

JAN2N3866A Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SEMICOA CORP SEMICOA CORP
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 28 Weeks
Collector Current-Max (IC) 0.4 A 0.4 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 25
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL MIL-19500/398
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 800 MHz
Base Number Matches 5 3
Part Package Code TO-39
Pin Count 3
Collector-Base Capacitance-Max 3.5 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Transistor Application AMPLIFIER

Compare JAN2N3866 with alternatives

Compare JAN2N3866A with alternatives